Chassis mount DC data line filter with a 400A current rating and 1.2kV voltage rating. Features include a 1-phase configuration, DC operating frequency, and a wide operating temperature range from -40°C to 100°C. This RoHS compliant filter is designed for tray packaging and tab termination, with dimensions of 300mm length, 190mm depth, and 110mm height.
Schaffner FN2200B-400-99 technical specifications.
| Current | 400A |
| Current Rating | 400A |
| Depth | 190mm |
| Filter Type | DC |
| Height | 110mm |
| Length | 300mm |
| Max Current Rating | 400A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Chassis, Screw |
| Number of Phases | 1 |
| Operating Frequency | DC |
| Packaging | Tray |
| Primary Type | DC |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2200 |
| Termination | Tab |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2200B-400-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.