
Single-phase EMI/RFI power line filter, 250V AC/DC rated, designed for operation from 0 to 400 Hz. Features a 25A maximum current rating and a leakage current of 3.4mA. Constructed with a chassis mount, DIN rail compatible design, and terminal block termination for wire gauges up to 6AWG. Operating temperature range is -25°C to 100°C. This RoHS compliant filter is UL and CSA approved, with an IP20 rating.
Sign in to ask questions about the Schaffner FN2410-25-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2410-25-33 technical specifications.
| Approvals | UL, CSA |
| Current | 25A |
| Current Rating | 25A |
| Depth | 93mm |
| Frequency | 50Hz |
| Height | 76mm |
| Leakage Current | 3.4mA |
| Length | 158mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, DIN Rail |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2410 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 93mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2410-25-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
