
Power Line Filter, 32A, 250VAC, 1-phase, operating frequency 0Hz to 400Hz. Features terminal block termination and DIN rail or chassis mounting. With a leakage current of 3.4mA and a maximum operating temperature of 100°C, this filter is UL and CSA approved, RoHS compliant, and rated IP20. Dimensions are 158mm L x 93mm W x 76mm H.
Sign in to ask questions about the Schaffner FN2410-32-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2410-32-33 technical specifications.
| Approvals | UL, CSA |
| Current | 32A |
| Current Rating | 32A |
| Depth | 93mm |
| Frequency | 50Hz |
| Height | 76mm |
| Leakage Current | 3.4mA |
| Length | 158mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, DIN Rail |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2410 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 93mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2410-32-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
