
Single-phase EMI/RFI power line filter, 60A current rating, 250V AC maximum voltage. Features a wide operating frequency range of 0-400 Hz and a leakage current of 3.4mA. Designed for chassis or DIN rail mounting with terminal block termination, supporting wire gauges up to 2AWG. Operates across a temperature range of -25°C to 100°C and is IP20 rated. UL and CSA approved, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2410-60-34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current | 60A |
| Current Rating | 60A |
| Depth | 115mm |
| Frequency | 50Hz |
| Height | 100mm |
| Leakage Current | 3.4mA |
| Length | 218mm |
| Max Current Rating | 60A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, DIN Rail |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 2410 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 115mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2410-60-34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
