
Single-phase power line EMI/RFI filter designed for 250V AC operation, featuring an 8A current rating and an operating frequency range of 0 to 400 Hz. This chassis-mount filter offers a leakage current of 3.4mA and is built to withstand temperatures from -25°C to 100°C. It boasts UL and CSA approvals, RoHS compliance, and an IP20 rating, with terminal block termination for secure connections.
Schaffner FN2410-8-44 technical specifications.
| Approvals | UL, CSA |
| Current | 8A |
| Current Rating | 8A |
| Depth | 93mm |
| Frequency | 50Hz |
| Height | 62mm |
| Leakage Current | 3.4mA |
| Length | 152mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2410 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2410-8-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
