
Single-phase EMI/RFI power line filter designed for chassis mounting. Features a 100A current rating and a maximum AC voltage rating of 520V, with a standard operating voltage of 300V. Operates across a frequency range of 0 to 250 Hz, with a leakage current of 3.4mA. Constructed for reliability with a temperature range of -25°C to 100°C and UL, CSA, and ENEC approvals. RoHS compliant and packaged in a tray.
Schaffner FN2410H-100-34 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 100 |
| Current | 100A |
| Current Rating | 100A |
| Depth | 218mm |
| Frequency | 50Hz |
| Height | 100mm |
| Leakage Current | 3.4mA |
| Length | 115mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 2 |
| Operating Frequency | 0 to 250 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2410 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2410H-100-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
