
Single-phase EMI/RFI power line filter, 25A current rating, designed for 300V AC operation with a maximum operating voltage of 520V AC. Features a broad operating frequency range from 0 to 400 Hz and a leakage current of 3.4mA. This chassis or DIN rail mountable filter operates between -25°C and 100°C, with IP20 protection. It is RoHS compliant and holds UL, CSA, and ENEC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2410H-25-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, ENEC |
| Current | 25A |
| Current Rating | 25A |
| Depth | 93mm |
| Frequency | 50Hz |
| Height | 76mm |
| Leakage Current | 3.4mA |
| Length | 158mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, DIN Rail, Chassis |
| Number of Phases | 2 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2410 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2410H-25-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
