The FN2410H-45-33 is a 2-phase power line filter with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It has a current rating of 45A and a voltage rating of 250V AC. The filter is designed for chassis mount and has a terminal block termination. It is compliant with UL, CSA, and ENEC approvals and is RoHS compliant. The filter has a frequency range of 0 to 400 Hz and is not radiation hardened.
Schaffner FN2410H-45-33 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 45A |
| Current Rating | 45A |
| Depth | 158mm |
| Frequency | 50Hz |
| Height | 76mm |
| Leakage Current | 3.4mA |
| Length | 93mm |
| Max Current Rating | 45A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 2 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 2410 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2410H-45-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.