
Single-phase power line EMI/RFI filter designed for 250V AC/DC operation up to 400Hz. Features a 16A current rating, 3.4mA leakage current, and operates across a wide temperature range from -25°C to 100°C. This filter is DIN rail mountable with terminal block termination, supporting wire/cable gauges up to 8AWG. It is UL and CSA approved, RoHS compliant, and rated IP20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2412-16-44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2412-16-44 technical specifications.
| Approvals | UL, CSA |
| Current | 16A |
| Current Rating | 16A |
| Depth | 93mm |
| Frequency | 400Hz |
| Height | 73mm |
| Leakage Current | 3.4mA |
| Length | 154mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2412 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2412-16-44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
