
This single-phase power line filter operates from 0Hz to 400Hz, rated for 32A and 250VAC. It features terminal block termination and DIN rail mounting for efficient installation. With a leakage current of 3.4mA and a maximum operating temperature of 100°C, this filter is designed for robust performance. It supports wire/cable gauges up to 6AWG and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2412-32-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current | 32A |
| Current Rating | 32A |
| Depth | 93mm |
| Frequency | 400Hz |
| Height | 87mm |
| Leakage Current | 3.4mA |
| Length | 160mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 2412 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2412-32-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
