
Single-phase power line EMI/RFI filter designed for 250V AC and 250V DC operation, rated for up to 45A. Features a 400Hz operating frequency with a broad range from 0 to 400 Hz. Constructed with terminal block termination and DIN rail mounting for efficient installation. Offers a leakage current of 3.4mA and operates within a temperature range of -25°C to 100°C. This RoHS compliant component is rated IP20 and supports wire/cable gauges up to 6AWG.
Schaffner FN2412-45-33 technical specifications.
| Approvals | UL, CSA |
| Current | 45A |
| Current Rating | 45A |
| Depth | 160mm |
| Frequency | 400Hz |
| Height | 87mm |
| Leakage Current | 3.4mA |
| Length | 93mm |
| Max Current Rating | 45A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 2412 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2412-45-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
