
Single-phase EMI/RFI power line filter designed for 520V AC operation, with a 16A current rating. Features include a broad operating frequency range from 0 to 400 Hz, a leakage current of 3.4mA, and a maximum operating temperature of 100°C. This filter offers versatile mounting options via DIN rail or chassis and utilizes terminal block terminations. Approvals include UL, CSA, and ENEC, with RoHS compliance confirmed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2412H-16-44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 16A |
| Current Rating | 16A |
| Depth | 93mm |
| Frequency | 50Hz |
| Height | 73mm |
| Leakage Current | 3.4mA |
| Length | 154mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | DIN Rail, Chassis |
| Number of Phases | 2 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2412 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2412H-16-44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.