
Single-phase power line filter designed for EMI/RFI suppression. Features a 32A current rating and a maximum AC voltage rating of 520V, with an operating frequency range of 0 to 400 Hz. Constructed for robust performance with a 3.4mA leakage current and a wide operating temperature range from -25°C to 100°C. Mounting options include DIN rail and chassis mount, with terminal block termination. This RoHS compliant component is UL, CSA, and ENEC approved.
Schaffner FN2412H-32-33 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 32A |
| Current Rating | 32A |
| Depth | 93mm |
| Frequency | 50Hz |
| Height | 87mm |
| Leakage Current | 3.4mA |
| Length | 160mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | DIN Rail, Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2412 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2412H-32-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
