Power Line Filter 0Hz to 60Hz 8A 480VAC Terminal Block Flange Mount
Schaffner FN256-8/46 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Width | 115 |
| Length | 143 |
| Manufacturer Series | FN256 |
| Height | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.