
3-Phase Power Line Filter for 0Hz to 60Hz operation, rated for 100A and 480VAC maximum. Features include 0.9mH inductance, 6.6µF capacitance, and a leakage current of 30mA. This chassis mountable filter with terminal block termination offers a robust solution with UL, CSA, and IEC approvals, operating from -25°C to 100°C.
Schaffner FN258-100-35 technical specifications.
| Approvals | UL, CSA, IEC |
| Capacitance | 6.6F |
| Package/Case | 100 |
| Current | 100A |
| Current Rating | 100A |
| Depth | 90mm |
| Frequency | 50Hz |
| Height | 220mm |
| Inductance | 0.9mH |
| Lead Free | Lead Free |
| Leakage Current | 30mA |
| Length | 90mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| Weight | 5.5kg |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN258-100-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
