
3-Phase Power Line Filter, 130A current rating, 480V AC maximum voltage. Features 0.6mH inductance and 11F capacitance, with a leakage current of 30mA. Operates from 0 to 60 Hz, with a maximum operating temperature of 100°C and a minimum of -25°C. Chassis mountable with terminal block termination, this filter is UL, CSA, ENEC, and IEC approved, RoHS compliant, and rated IP20.
Schaffner FN258-130-35 technical specifications.
| Approvals | UL, CSA, ENEC, IEC |
| Capacitance | 11F |
| Package/Case | 600 |
| Current | 130A |
| Current Rating | 130A |
| Depth | 110mm |
| Frequency | 50Hz |
| Height | 240mm |
| Inductance | 0.6mH |
| Leakage Current | 30mA |
| Length | 110mm |
| Max Current Rating | 130A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN258-130-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
