
The FN258-16-07 is a chassis mount filter with a capacitance of 5.9uF and a current rating of 16A. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The filter is approved for use in UL, CSA, and IEC environments and is compliant with RoHS regulations. It is packaged in a tray and has a weight of 1.7kg.
Sign in to ask questions about the Schaffner FN258-16-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN258-16-07 technical specifications.
| Approvals | UL, CSA, IEC |
| Capacitance | 5.9uF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 55mm |
| Inductance | 3mH |
| Leakage Current | 18.3mA |
| Length | 55mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| Weight | 1.7kg |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN258-16-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
