16A, 480V AC/DC chassis mount power line filter designed for 50/60 Hz operation. Features 5.9µF capacitance and 3mH inductance, with a leakage current of 18.3mA. Operates from -25°C to 100°C and is RoHS compliant. Approvals include UL, CSA, and IEC.
Schaffner FN258-16-29 technical specifications.
| Approvals | UL, CSA, IEC |
| Capacitance | 5.9uF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 55mm |
| Frequency | 50Hz |
| Height | 142mm |
| Inductance | 3mH |
| Lead Free | Lead Free |
| Leakage Current | 18.3mA |
| Length | 55mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN258-16-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
