
Three-phase power line filter rated for 180A and 480V AC/DC. Features 11µF capacitance and 130mH inductance, operating from 0 to 60Hz. Chassis mountable with terminal block termination, this filter is IP20 rated and operates between -25°C and 100°C. Approvals include UL, CSA, ENEC, and IEC, with RoHS compliance.
Schaffner FN258-180-40 technical specifications.
| Approvals | UL, CSA, ENEC, IEC |
| Capacitance | 11F |
| Current | 180A |
| Current Rating | 180A |
| Depth | 110mm |
| Height | 240mm |
| Inductance | 130mH |
| Length | 110mm |
| Max Current Rating | 180A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN258-180-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.