
30A, 3-phase chassis mount line filter designed for 480V AC operation. Features 2mH inductance, 6.6uF capacitance, and a 30A current rating. Operates from 0 to 60 Hz with a maximum operating temperature of 100°C. Includes UL, CSA, and IEC approvals, IP20 rating, and RoHS compliance. Termination via terminal block, suitable for 6AWG wire/cable.
Sign in to ask questions about the Schaffner FN258-30-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN258-30-33 technical specifications.
| Approvals | UL, CSA, IEC |
| Capacitance | 6.6uF |
| Current | 30A |
| Current Rating | 30A |
| Depth | 355mm |
| Frequency | 50Hz |
| Height | 150mm |
| Inductance | 2mH |
| Leakage Current | 25.8mA |
| Length | 60mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN258-30-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
