
Three-phase line filter rated for 42A and 480V AC, featuring a 1.5mH inductance and 6.6uF capacitance. Designed for chassis mounting with terminal block termination, this filter operates from 0 to 60Hz and has a leakage current of 25.8mA. It meets UL, CSA, and IEC approvals, with an IP20 rating and RoHS compliance. Operating temperature range is -25°C to 100°C.
Schaffner FN258-42-07 technical specifications.
| Approvals | UL, CSA, IEC |
| Capacitance | 6.6uF |
| Current | 42A |
| Current Rating | 42A |
| Depth | 70mm |
| Frequency | 50Hz |
| Height | 185mm |
| Inductance | 1.5mH |
| Leakage Current | 25.8mA |
| Length | 70mm |
| Max Current Rating | 42A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN258-42-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.