
Three-phase power line EMI/RFI filter designed for 480V AC operation at 50/60Hz. Features 55A current rating, 1.1mH inductance, and 6.6µF capacitance. Chassis mountable with terminal block termination, supporting wire/cable gauges up to 2AWG. Operating temperature range from -25°C to 100°C, with IP20 rating. Approvals include UL, CSA, and IEC, with RoHS compliance.
Schaffner FN258-55-34 technical specifications.
| Approvals | UL, CSA, IEC |
| Capacitance | 6.6F |
| Current | 55A |
| Current Rating | 55A |
| Depth | 378mm |
| Frequency | 50Hz |
| Height | 185mm |
| Inductance | 1.1mH |
| Leakage Current | 25.8mA |
| Length | 80mm |
| Max Current Rating | 55A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN258-55-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
