Schaffner FN258-7-07 technical specifications.
| Approvals | UL, CSA, IEC |
| Capacitance | 4uF |
| Current | 7A |
| Current Rating | 7A |
| Inductance | 4.5mH |
| Leakage Current | 16.5mA |
| Max Current Rating | 7A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 50 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| Weight | 1.1kg |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN258-7-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.