
Three-phase line filter, chassis mountable, rated for 75A and 690V AC. Features 0.9mH inductance and 6.6uF capacitance, with a leakage current of 25.8mA. Operates from 0 to 60 Hz, with a maximum operating temperature of 100°C. Approvals include UL, CSA, and IEC. RoHS compliant.
Schaffner FN258-75-34 technical specifications.
| Approvals | UL, CSA, IEC |
| Capacitance | 6.6uF |
| Current | 75A |
| Current Rating | 75A |
| Depth | 378mm |
| Frequency | 60Hz |
| Height | 220mm |
| Inductance | 0.9mH |
| Leakage Current | 25.8mA |
| Length | 80mm |
| Max Current Rating | 75A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 258 |
| Termination | Terminal Block |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN258-75-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
