
Three-phase and neutral power line filter rated for 42A and 480V AC/DC, featuring 1.5H inductance and 6.6F capacitance. Designed for chassis mounting with terminal block termination, this filter operates from 0 to 60 Hz and is suitable for temperatures between -25°C and 100°C. Approvals include UL, CSA, and ENEC, with IP20 ratings and RoHS compliance. Dimensions are 329mm length, 70mm depth, and 185mm height.
Schaffner FN258L-42-07 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 6.6F |
| Current | 42A |
| Current Rating | 42A |
| Depth | 70mm |
| Height | 185mm |
| Inductance | 1.5H |
| Length | 329mm |
| Max Current Rating | 42A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN258L-42-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.