
Three-phase AC power line filter designed for EMI/RFI suppression. Features a 20A current rating and a maximum operating voltage of 520V AC. Operates across a frequency range of 0 to 60Hz, with a leakage current of 400µA. Constructed for chassis or DIN rail mounting, with terminal block termination. Compliant with RoHS standards and approved by UL, CSA, and ENEC. Operating temperature range is -25°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN3025HL-20-71 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 50mm |
| Frequency | 60Hz |
| Height | 78mm |
| Leakage Current | 400uA |
| Length | 150mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, DIN Rail |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3025 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3025HL-20-71 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.