
Three-phase AC power line filter designed for EMI/RFI suppression. Features a 50A current rating and a maximum AC voltage rating of 520V. Operates across a frequency range of 0 to 60Hz, with a leakage current of 2.5mA. Chassis mountable with terminal block termination, this filter is RoHS compliant and holds UL, CSA, and ENEC approvals. Its operating temperature range is -25°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN3025HL-50-72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3025HL-50-72 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 50A |
| Current Rating | 50A |
| Depth | 65mm |
| Frequency | 60Hz |
| Leakage Current | 2.5mA |
| Length | 177mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 60Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP00 |
| Series | FN 3025 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3025HL-50-72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.