The FN3025HP-10-71 is a 3-phase power filter designed for chassis mount or DIN rail applications. It has a current rating of 10A and a voltage rating of 300V AC at 60Hz. The filter is rated for operation between -25°C and 100°C and is compliant with UL, CSA, and ENEC approvals. It is packaged in a tray and features a terminal block termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN3025HP-10-71 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 10A |
| Current Rating | 10A |
| Depth | 50mm |
| Frequency | 60Hz |
| Height | 78mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5mA |
| Length | 150mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Conductors | 3 |
| Number of Phases | 3 |
| Operating Frequency | 0 ? 60Hz |
| Packaging | Tray |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3025 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3025HP-10-71 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.