
20A AC line filter for DIN rail mounting, featuring a 300V AC voltage rating and a maximum operating voltage of 520V AC. This filter operates from 0 to 60 Hz with a 20A current rating and a maximum current rating of 20A. It offers a leakage current of 400uA and a wide operating temperature range from -25°C to 100°C. Approvals include UL, CSA, and ENEC, with RoHS compliance. Dimensions are 150mm length, 50mm depth, and 78mm height.
Sign in to ask questions about the Schaffner FN3026HL-20-71 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3026HL-20-71 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 20A |
| Current Rating | 20A |
| Depth | 50mm |
| Frequency | 60Hz |
| Height | 78mm |
| Leakage Current | 400uA |
| Length | 150mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | DIN Rail |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3026 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3026HL-20-71 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
