
30A, 3-phase AC line filter for general power applications. Features a 300V AC voltage rating and a maximum operating voltage of 520V AC. Designed for DIN rail or chassis mounting, with terminal block termination. Operates from 0 to 60 Hz, with a maximum current rating of 30A. Includes UL, CSA, and ENEC approvals, RoHS compliance, and an IP00 rating.
Sign in to ask questions about the Schaffner FN3026HL-30-71 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3026HL-30-71 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 30A |
| Current Rating | 30A |
| Depth | 50mm |
| Frequency | 60Hz |
| Height | 87.7mm |
| Leakage Current | 400uA |
| Length | 150mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | DIN Rail, Chassis Mount |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3026 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3026HL-30-71 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.