
The FN3026HP-10-71 is a 10A power module from Schaffner, designed for DIN rail or chassis mount applications. It has a maximum operating temperature range of -25°C to 100°C and is compliant with UL, CSA, IEC, and EN approvals. The module has a voltage rating of 300V AC and a leakage current of 400uA. It is packaged in a 300-series case and is lead-free.
Sign in to ask questions about the Schaffner FN3026HP-10-71 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3026HP-10-71 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | 300 |
| Current | 10A |
| Current Rating | 10A |
| Depth | 50mm |
| Frequency | 60Hz |
| Height | 87.7mm |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 150mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Chassis Mount |
| Number of Conductors | 4 |
| Number of Phases | 3 |
| Operating Frequency | 0 ? 60Hz |
| Packaging | Tray |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3026 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3026HP-10-71 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
