
Three-phase EMI/RFI power line filter designed for 30A current at 520V AC maximum operating voltage. Features a 300 package with DIN rail or chassis mounting options and terminal block termination. Operates across a frequency range of 0 to 60Hz, with a leakage current of 2.5mA. Approvals include UL, CSA, and ENEC, with a temperature range of -25°C to 100°C. RoHS compliant.
Sign in to ask questions about the Schaffner FN3026HP-30-71 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3026HP-30-71 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 30A |
| Current Rating | 30A |
| Depth | 50mm |
| Frequency | 60Hz |
| Height | 87.7mm |
| Leakage Current | 2.5mA |
| Length | 150mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | DIN Rail, Chassis Mount |
| Number of Conductors | 3 |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Primary Type | AC |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3026 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3026HP-30-71 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
