
The FN3100-150-40 is a 3-phase AC filter from Schaffner with a current rating of 150A and a voltage rating of 300V AC. It operates within a temperature range of -25°C to 100°C and is designed for chassis mount applications. The filter is packaged in a tray and is rated for use with a frequency of 0 to 60Hz. It meets the IP20 rating and is compliant with RoHS regulations.
Sign in to ask questions about the Schaffner FN3100-150-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3100-150-40 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | 300 |
| Current | 150A |
| Current Rating | 150A |
| Depth | 110mm |
| Frequency | 60Hz |
| Height | 240mm |
| Leakage Current | 71.5mA |
| Length | 438mm |
| Max Current Rating | 150A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 ? 60Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | AC |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 3100 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3100-150-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.