
The FN3100-300-99 is a 3-phase power filter from Schaffner with a current rating of 300A and a maximum operating temperature of 100°C. It is designed for chassis mount applications and features a terminal block termination. The filter is rated for 520V AC and is compliant with UL, CSA, and SEMKO approvals. It is also RoHS compliant and has an IP20 rating.
Sign in to ask questions about the Schaffner FN3100-300-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3100-300-99 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | 300 |
| Current | 300A |
| Current Rating | 300A |
| Depth | 200mm |
| Height | 200mm |
| Length | 200mm |
| Max Current Rating | 300A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 3100 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3100-300-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.