
3-phase, 35A power line filter for general applications, featuring a 520V AC maximum voltage rating and 300V AC voltage rating. This chassis-mount RFI filter operates from 0 to 60 Hz, with a leakage current of 48.9mA and a maximum operating temperature of 100°C. Approvals include UL and CSA, with RoHS compliance and an IP20 rating.
Sign in to ask questions about the Schaffner FN3100-35-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3100-35-33 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Current | 35A |
| Current Rating | 35A |
| Depth | 60mm |
| Frequency | 60Hz |
| Height | 150mm |
| Leakage Current | 48.9mA |
| Length | 335mm |
| Max Current Rating | 35A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 3100 |
| Termination | Terminal Block |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3100-35-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
