Sign in to ask questions about the Schaffner FN3100-50-34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3100-50-34 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | 300 |
| Current | 50A |
| Current Rating | 50A |
| Depth | 378mm |
| Frequency | 60Hz |
| Height | 185mm |
| Leakage Current | 66.1mA |
| Length | 80mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 3100 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3100-50-34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.