
The FN3100-80-35 is a 3-phase power filter from Schaffner, rated for 80A current and 300V/520V AC voltage. It operates within a temperature range of -25°C to 100°C and is designed for chassis mount applications. The filter meets IP20 ratings and is compliant with UL, CSA, and SEMKO approvals.
Sign in to ask questions about the Schaffner FN3100-80-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3100-80-35 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | 300 |
| Current | 80A |
| Current Rating | 80A |
| Depth | 90mm |
| Frequency | 60Hz |
| Height | 220mm |
| Leakage Current | 71.5mA |
| Length | 90mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 3100 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3100-80-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
