
Three-phase power line filter designed for 0Hz to 60Hz operation, featuring a 150A current rating and a maximum AC voltage rating of 520V. This filter offers terminal block termination and chassis/flange mounting options, with a robust IP20 rating. It operates within a temperature range of -25°C to 100°C and is RoHS compliant. Approvals include UL, CSA, and ENEC.
Schaffner FN3120H-150-40 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 150A |
| Current Rating | 150A |
| Depth | 169mm |
| Frequency | 60Hz |
| Height | 140mm |
| Leakage Current | 97.9mA |
| Length | 169mm |
| Max Current Rating | 150A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3120 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 520V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3120H-150-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
