
The FN3120H-25-33 is a 3-phase AC power filter with a current rating of 25A and a voltage rating of 300V AC. It is designed for chassis mount applications and features an IP20 rating. The filter operates within a temperature range of -25°C to 100°C and is packaged in a tray with a quantity of one. It is compliant with UL, CSA, and ENEC approvals and is RoHS compliant.
Sign in to ask questions about the Schaffner FN3120H-25-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3120H-25-33 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 25A |
| Current Rating | 25A |
| Depth | 159mm |
| Height | 64mm |
| Length | 214mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 3120 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3120H-25-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.