
Chassis mount AC line filter, 50A maximum current rating, designed for 3-phase power systems. Features a 300V AC voltage rating and operates across a frequency range of 0 to 60 Hz. Approvals include UL, CSA, and ENEC, with an IP20 rating for protection. This RoHS compliant component offers a leakage current of 97.9mA and a wide operating temperature range from -25°C to 100°C.
Sign in to ask questions about the Schaffner FN3120H-50-53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3120H-50-53 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 50A |
| Current Rating | 50A |
| Depth | 159mm |
| Height | 64mm |
| Leakage Current | 97.9mA |
| Length | 159mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 3120 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3120H-50-53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
