
3-Phase Power Line Filter with a 160A current rating and 480VAC/520VDC voltage rating. Designed for 0Hz to 60Hz operation, this filter features terminal block termination and flange mounting for chassis installation. It operates within a temperature range of -25°C to 100°C and has a leakage current of 1mA. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Schaffner FN3256H-160-40 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 160A |
| Current Rating | 160A |
| Depth | 190mm |
| Frequency | 50Hz |
| Height | 130mm |
| Leakage Current | 1mA |
| Length | 190mm |
| Max Current Rating | 160A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3256 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 520V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3256H-160-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
