
Three-phase EMI/RFI power line filter designed for 480V AC operation at 50/60Hz. Features a robust 64A current rating, chassis mount termination via terminal blocks, and a maximum operating voltage of 520V AC. This filter offers a leakage current of 1mA and operates within a temperature range of -25°C to 100°C. It is UL and CSA approved, RoHS compliant, and built for demanding industrial applications.
Schaffner FN3256H-64-34 technical specifications.
| Approvals | UL, CSA |
| Current | 64A |
| Current Rating | 64A |
| Depth | 143mm |
| Frequency | 50Hz |
| Height | 115mm |
| Leakage Current | 1mA |
| Length | 143mm |
| Max Current Rating | 64A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3256 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3256H-64-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
