
30A chassis mount line filter, operating at 480V AC and 60Hz, with a 30A current rating. Features include a 33mA leakage current, terminal block termination, and a wide operating temperature range of -25°C to 100°C. This filter is UL, CSA, and ENEC approved, RoHS compliant, and rated IP20. Dimensions are 270mm length, 50mm width, and 85mm height.
Sign in to ask questions about the Schaffner FN3258-30-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3258-30-33 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 30A |
| Current Rating | 30A |
| Depth | 50mm |
| Frequency | 60Hz |
| Height | 85mm |
| Leakage Current | 33mA |
| Length | 270mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 480V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3258-30-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
