
3-phase, 30A chassis mount EMI/RFI filter designed for general applications. Features a 480V AC maximum voltage rating and operates across a frequency range of 0 to 60 Hz. With a 30A current rating, it offers a leakage current of 33mA and a wide operating temperature range from -25°C to 100°C. Terminates via terminal blocks and supports wire/cable gauges up to 8AWG.
Schaffner FN3258-30-47 technical specifications.
| Approvals | UL, CSA |
| Current | 30A |
| Current Rating | 30A |
| Depth | 250mm |
| Frequency | 50Hz |
| Height | 85mm |
| Leakage Current | 33mA |
| Length | 50mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | FN 3258 |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| Width | 50mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3258-30-47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
