
Ultra-compact 3-phase power line filter rated for 42A and 480V AC/DC. Features a chassis mount design with terminal block termination, operating across a frequency range of 0 to 60 Hz. This filter offers a leakage current of 33mA and operates within a temperature range of -25°C to 100°C, with IP20 protection. Approvals include UL, CSA, and ENEC, and it is RoHS compliant.
Sign in to ask questions about the Schaffner FN3258-42-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3258-42-33 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 42A |
| Current Rating | 42A |
| Depth | 330mm |
| Frequency | 60Hz |
| Height | 85mm |
| Leakage Current | 33mA |
| Length | 50mm |
| Max Current Rating | 42A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3258-42-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
