
Three-phase EMI/RFI power line filter designed for 480V AC operation at 60Hz. Features a 7A current rating, chassis mount with flanges, and terminal block termination. Operating temperature range is -25°C to 100°C, with a leakage current of 33mA. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN3258-7-44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, ENEC |
| Current | 7A |
| Current Rating | 7A |
| Depth | 40mm |
| Frequency | 60Hz |
| Height | 70mm |
| Leakage Current | 33mA |
| Length | 190mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 480V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3258-7-44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
