
Three-phase EMI/RFI power line filter designed for 480V AC operation across a 0-60Hz frequency range. Features a 7A maximum current rating and a leakage current of 33mA. Constructed with a chassis mount for easy integration, it operates within a temperature range of -25°C to 100°C. Terminates via terminal blocks and supports wire gauges up to 12AWG. Dimensions are 190mm depth, 70mm height, and 40mm width.
Schaffner FN3258-7-45 technical specifications.
| Current | 7A |
| Current Rating | 7A |
| Depth | 190mm |
| Frequency | 50Hz |
| Height | 70mm |
| Leakage Current | 33mA |
| Length | 40mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | FN 3258 |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| Width | 40mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3258-7-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
