
Three-phase power line filter rated for 42A and 520V AC/DC, operating from 0 to 60 Hz. Features terminal block termination and chassis mounting for industrial applications. Designed with a 33mA leakage current and an IP20 enclosure, it operates within a temperature range of -25°C to 100°C. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Sign in to ask questions about the Schaffner FN3258H-42-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3258H-42-33 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 42A |
| Current Rating | 42A |
| Depth | 50mm |
| Frequency | 60Hz |
| Height | 85mm |
| Leakage Current | 33mA |
| Length | 310mm |
| Max Current Rating | 42A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| DC Rated Voltage | 520V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3258H-42-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
