
Three-phase line filter rated for 150A and 520V AC, designed for chassis mounting with quick connect terminations. Features a 60Hz operating frequency, 100°C maximum operating temperature, and a leakage current of 59.5mA. This RoHS compliant component offers a robust 300mm length, 211mm depth, and 86mm height.
Sign in to ask questions about the Schaffner FN3270H-150-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3270H-150-99 technical specifications.
| Package/Case | 300 |
| Current | 150A |
| Current Rating | 150A |
| Depth | 211mm |
| Frequency | 60Hz |
| Height | 86mm |
| Lead Free | Lead Free |
| Leakage Current | 59.5mA |
| Length | 300mm |
| Max Current Rating | 150A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3270 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 520V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3270H-150-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
