
3-phase RFI filter designed for regeneration units, featuring a 20A current rating and a maximum AC voltage rating of 520V. This chassis-mount component operates across a frequency range of 0 to 60 Hz, with a maximum operating temperature of 100°C and a minimum of -25°C. It offers a leakage current of 26.4mA and is constructed with terminal block terminations. The filter is RoHS compliant and rated IP20.
Schaffner FN3270H-20-44 technical specifications.
| Package/Case | 300 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 58mm |
| Frequency | 60Hz |
| Height | 58mm |
| Leakage Current | 26.4mA |
| Length | 58mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Conductors | 3 |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP00, IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3270 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| DC Rated Voltage | 520V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3270H-20-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
